Part Details for 293545-3 by TE Connectivity
Overview of 293545-3 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 293545-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC5452
|
Newark | Splicing Connector Unsealed. A |Amp Te Connectivity 293545-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8180 / $1.2900 | Buy Now |
DISTI #
70271935
|
RS | CoolSplice 20-22 AWG | TE Connectivity 293545-3 RoHS: Compliant Min Qty: 1920 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9100 / $1.1400 | RFQ |
DISTI #
TE Connectivity 293545-3
|
PEI Genesis | Wire Terminal | 0 |
|
Buy Now | |
DISTI #
293545-3
|
Avnet Abacus | Splice Terminal 18AWG 36.4mm 11.4mm Box (Alt: 293545-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
293545-3
|
Avnet Abacus | Splice Terminal 18AWG 36.4mm 11.4mm Box (Alt: 293545-3) RoHS: Compliant Min Qty: 15 Package Multiple: 15 | Abacus - 0 |
|
Buy Now | |
DISTI #
2101638
|
Farnell | COOL SPLICE CONNECTOR, 20-22 AWG RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 6 Days Container: Each | 0 |
|
$1.0146 | Buy Now |