Part Details for 293708-1 by TE Connectivity
Overview of 293708-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 293708-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y5395
|
Newark | Hex Nut, Power Conn, Gf Nylon, Natural, Accessory Type:Hex Nut, For Use With:5, 6 & 7 Pole Panel Mount Socket Connector, Natural, Product Range:Nector M Rohs Compliant: Yes |Te Connectivity 293708-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1380 |
|
$0.0350 | Buy Now |
DISTI #
2266-293708-1-ND
|
DigiKey | CONN SCREW NUT FOR PLUG/RCPT HSG Min Qty: 1 Lead time: 37 Weeks Container: Box MARKETPLACE PRODUCT |
3322 In Stock |
|
$0.6500 / $0.7100 | Buy Now |
DISTI #
A120824-ND
|
DigiKey | CONN SCREW NUT FOR PLUG/RCPT HSG Min Qty: 1 Lead time: 37 Weeks Container: Bag |
5 In Stock |
|
$0.5803 / $0.7600 | Buy Now |
DISTI #
293708-1
|
Avnet Americas | Connector Accessories Plastic Screw Nut Polyamide Natural - Bulk (Alt: 293708-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.5757 / $0.6499 | Buy Now |
DISTI #
78Y5395
|
Avnet Americas | Connector Accessories Plastic Screw Nut Polyamide Natural - Bulk (Alt: 78Y5395) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Bulk | 1380 Partner Stock |
|
$0.9560 / $1.1200 | Buy Now |
DISTI #
571-293708-1
|
Mouser Electronics | Lighting Connectors NECTOR M SCREW NUT 5,6,7P RoHS: Compliant | 1977 |
|
$0.5800 / $0.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Bag | 0Bag |
|
$0.5470 | Buy Now |
DISTI #
AMP293708-1
|
Heilind Electronics | NECTOR M SCREW NUT 5,6,7P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | NECTOR M SCREW NUT 5,6,7P RoHS: Compliant |
3322 Partner Stock |
|
$0.6240 / $1.1100 | Buy Now |
DISTI #
AMP293708-1
|
Interstate Connecting Components | NECTOR M SCREW NUT 5,6,7P | 0 |
|
Buy Now |
Part Details for 293708-1
293708-1 CAD Models
293708-1 Part Data Attributes:
|
293708-1
TE Connectivity
Buy Now
|
Compare Parts:
293708-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Size-Max |