Part Details for 293734-1 by TE Connectivity
Overview of 293734-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 293734-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X9203
|
Newark | Connector Housing, Receptacle, 4 Position, 2Row, 3Mm, Product Range:Micro Mate-N-Lok Series, Gender:Receptacle, No. Of Positions:4Positions, Pitch Spacing:3Mm, For Use With:Amp 794606-1 Micro Mate-N-Lok Crimp Contacts Rohs Compliant: Yes |Amp Te Connectivity 293734-1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9400 | Buy Now |
DISTI #
A116130-ND
|
DigiKey | CONN PLUG HSG 4POS 3.00MM Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
2701 In Stock |
|
$1.3381 / $2.3300 | Buy Now |
DISTI #
293734-1
|
Avnet Americas | Conn Power PL 4 POS 3mm Crimp ST Cable Mount 4 Terminal 1 Port Box/Carton - Bulk (Alt: 293734-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$1.2309 / $1.4813 | Buy Now |
DISTI #
571-293734-1
|
Mouser Electronics | Pin & Socket Connectors 4POS STD COVERPART PLUG HOUSING KIT RoHS: Compliant | 2396 |
|
$1.3300 / $2.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$1.2300 | Buy Now |
DISTI #
AMP293734-1
|
Heilind Electronics | 4 pos. coverpart (kit) for P/N 794617-4 | Americas - 0 in Stock |
|
$1.2453 / $1.5806 | Buy Now |
|
Onlinecomponents.com | 4 pos. coverpart (kit) for P/N 794617-4 RoHS: Compliant |
997 In Stock |
|
$1.2600 / $2.4000 | Buy Now |
DISTI #
293734-1
|
TTI | Pin & Socket Connectors 4POS STD COVERPART PLUG HOUSING KIT RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$1.2900 / $1.5800 | Buy Now |
DISTI #
AMP293734-1
|
Interstate Connecting Components | 4 pos. coverpart (kit) for P/N 794617-4 | 0 |
|
$1.2453 / $1.5806 | Buy Now |
DISTI #
293734-1
|
Avnet Abacus | Conn Power PL 4 POS 3mm Crimp ST Cable Mount 4 Terminal 1 Port Box/Carton (Alt: 293734-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 293734-1
293734-1 CAD Models
293734-1 Part Data Attributes:
|
293734-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
293734-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Design Use | POWER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |