Part Details for 2938727 by Phoenix Contact
Overview of 2938727 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2938727
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X1021
|
Newark | Quint-Ps-3X400-500Ac/24Dc/20 |Phoenix Contact 2938727 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2938727
|
TTI | DIN Rail Power Supplies QUINT 3PHASE 24V 20A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |
Part Details for 2938727
2938727 CAD Models
2938727 Part Data Attributes
|
2938727
Phoenix Contact
Buy Now
|
Compare Parts:
2938727
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |