-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09K5792
|
Newark | Tantalum Capacitor, 10Uf, 16V, 2 Ohm, 0.2, 3528-21, Capacitance:10Μf, Voltage(Dc):16V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 20%, Esr:2Ohm, Manufacturer Size Code:B, Failure Rate:-, Ripple Current:210Marohs Compliant: Yes |Vishay 293D106X0016B2TE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 780 |
|
$0.1480 | Buy Now |
DISTI #
27X7897
|
Newark | Tantalum Capacitor, 10Uf, 16V, 2 Ohm, 0.2, 3528-21, Full Reel, Capacitance:10Μf, Voltage(Dc):16V, Tantalum Capacitor Case:1411 [3528 Metric], Capacitance Tolerance:± 20%, Operating Temperature Min:-55°C, Esr:2Ohm, Series Name:293D Rohs Compliant: Yes |Vishay 293D106X0016B2TE3 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1790 | Buy Now |
DISTI #
70AH0248
|
Newark | Cap, 10Uf, 16V, Tant, Case B Rohs Compliant: Yes |Vishay 293D106X0016B2TE3 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$0.1590 | Buy Now |
DISTI #
93AH0640
|
Newark | Cap, 10Uf, 16V, Tant, Case B Rohs Compliant: Yes |Vishay 293D106X0016B2TE3 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2370 / $0.5380 | Buy Now |
DISTI #
293D106X0016B2TE3
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 16 V, ± 20%, -55 °C, 125 °C, 1411 [3528-21 Metric] - Tape and Reel (Alt: 293D106X0016B2TE3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 2000 |
|
$0.0680 / $0.0864 | Buy Now |
DISTI #
09K5792
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 16 V, ± 20%, -55 °C, 125 °C, 1411 [3528-21 Metric] - Product that comes on tape, but is not reeled (Alt: 09K5792) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 780 Partner Stock |
|
$0.2180 / $0.4850 | Buy Now |
DISTI #
74-293D106X0016B2TE3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10uF 16volts 20% B case Molded RoHS: Compliant | 67734 |
|
$0.1190 / $0.4500 | Buy Now |
|
Future Electronics | 293D Series 10 uF ±20 % 16 V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 64000Reel |
|
$0.1170 / $0.1280 | Buy Now |
|
Future Electronics | 293D Series 10 uF ±20 % 16 V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 4000Reel |
|
$0.1130 / $0.1240 | Buy Now |
|
Future Electronics | 293D Series 10 uF ±20 % 16 V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 4000Cut Tape/Mini-Reel |
|
$0.2350 / $0.4550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D106X0016B2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
293D106X0016B2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | Vishay | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0016 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 84 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for 293D106X0016B2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D106X0016B2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3B106M016F0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | 293D106X0016B2TE3 vs TR3B106M016F0800 |
T451B11061CMB | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 10uF, 1411 | Fenghua (HK) Electronics Ltd | 293D106X0016B2TE3 vs T451B11061CMB |
B45116B1066M657 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | 293D106X0016B2TE3 vs B45116B1066M657 |
07016-067MBH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 293D106X0016B2TE3 vs 07016-067MBH |
T450B11061CMB | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 10uF, 1411 | Fenghua (HK) Electronics Ltd | 293D106X0016B2TE3 vs T450B11061CMB |
T451B11061CMAB | CAP,TANTALUM / TA2O5,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 293D106X0016B2TE3 vs T451B11061CMAB |
TRJB106M016R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, LEAD FREE | Kyocera AVX Components | 293D106X0016B2TE3 vs TRJB106M016R |
B45196L3106M209 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | 293D106X0016B2TE3 vs B45196L3106M209 |
593D106X0016B2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | 293D106X0016B2TE3 vs 593D106X0016B2WE3 |
SK4-1C106M-RB | CAP,TANTALUM / TA2O5,10UF,16VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | 293D106X0016B2TE3 vs SK4-1C106M-RB |