Datasheets
293D106X9016C2TE3 by:

Overview of: 293D106X9016C2TE3 by Vishay Sprague

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: 293D106X9016C2TE3

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
18,664 Cut Tape
  • 1 $0.6800
  • 10 $0.5020
  • 50 $0.4020
  • 100 $0.3445
View this part on Digi-Key
18,664 Digi-Reel
  • 1 $0.6800
  • 10 $0.5020
  • 50 $0.4020
  • 100 $0.3445
View this part on Digi-Key
18,500 Reel
  • 500 $0.2728
  • 1,000 $0.2297
  • 2,500 $0.2153
  • 5,000 $0.2010
  • 12,500 $0.1909
  • 25,000 $0.1866
  • 50,000 $0.1830
View this part on New Advantage Corporation
350,500
  • 1,000 $0.2333
  • 350,500 $0.2154

Part Details for: 293D106X9016C2TE3

CAD Models

Part Data Attributes

293D106X9016C2TE3 Vishay Sprague

Buy Now Datasheet

Compare Parts:

293D106X9016C2TE3 Vishay Sprague CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 10 uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT

Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Package Description , 2412
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 10 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 1800 mΩ
Height 2.5 mm
JESD-609 Code e3
Leakage Current 0.0016 mA
Length 6 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 16 V
Ripple Current 100 mA
Size Code 2312
Surface Mount YES
Tan Delta 0.06
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape J BEND
Width 3.2 mm

Alternate Parts for: 293D106X9016C2TE3

Part Number Description Manufacturer Compare
TF3C106K016F0700 Capacitors CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 10 uF, SURFACE MOUNT, 2312, CHIP Vishay Sprague 293D106X9016C2TE3 vs TF3C106K016F0700
TF3C106K016E0700 Capacitors CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 10 uF, SURFACE MOUNT, 2312, CHIP Vishay Sprague 293D106X9016C2TE3 vs TF3C106K016E0700
TCKIC106CT13 Capacitors Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP Cal-Chip Electronics 293D106X9016C2TE3 vs TCKIC106CT13
TF3C106K016F0600 Capacitors CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 10 uF, SURFACE MOUNT, 2312, CHIP Vishay Sprague 293D106X9016C2TE3 vs TF3C106K016F0600
B45196L3106K306 Capacitors CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT TDK Epcos 293D106X9016C2TE3 vs B45196L3106K306
TF3C106K016F1800 Capacitors CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 10 uF, SURFACE MOUNT, 2312, CHIP Vishay Sprague 293D106X9016C2TE3 vs TF3C106K016F1800
TF3C106K016E1800 Capacitors CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 10 uF, SURFACE MOUNT, 2312, CHIP Vishay Sprague 293D106X9016C2TE3 vs TF3C106K016E1800
TF3C106K016E2000 Capacitors CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 10 uF, SURFACE MOUNT, 2312, CHIP Vishay Sprague 293D106X9016C2TE3 vs TF3C106K016E2000
793DE106X9016C8W Capacitors CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 10 uF, SURFACE MOUNT, 2312, CHIP Vishay Sprague 293D106X9016C2TE3 vs 793DE106X9016C8W
B45196L3106K309 Capacitors Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP KEMET Corporation 293D106X9016C2TE3 vs B45196L3106K309

Related Parts

Update Alert Settings for: 293D106X9016C2TE3 by Vishay Sprague

  • Please alert me when 293D106X9016C2TE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 293D106X9016C2TE3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 293D106X9016C2TE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 293D106X9016C2TE3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 293D106X9016C2TE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 293D106X9016C2TE3 by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.