293D474X0025A2TE3
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 0.47 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT

Overview of 293D474X0025A2TE3 by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

Price & Stock for 293D474X0025A2TE3 by Vishay Sprague

Part # Manufacturer Description Stock Price Buy
DISTI # 718-293D474X0025A2TE3CT-ND
DigiKey CAP TANT 0.47UF 20% 25V 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2685
In Stock
  • 1 $0.4300
  • 10 $0.2830
  • 50 $0.2084
  • 100 $0.1697
  • 500 $0.1340
  • 1,000 $0.1131
  • 2,000 $0.1072
  • 4,000 $0.1012
  • 10,000 $0.0953
  • 14,000 $0.0923
  • 50,000 $0.0833
  • 100,000 $0.0774
$0.0774 / $0.4300 Buy Now

CAD Models for 293D474X0025A2TE3 by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 293D474X0025A2TE3 by Vishay Sprague

293D474X0025A2TE3
Vishay Sprague
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
Vishay
Additional Feature
ESR IS MEASURED AT 100KHZ
Capacitance
0.47 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
12000 mΩ
Height
1.6 mm
JESD-609 Code
e3
Leakage Current
0.0005 mA
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
32 mA
Size Code
1206
Surface Mount
YES
Tan Delta
0.04
Terminal Finish
MATTE TIN
Terminal Shape
J BEND
Width
1.6 mm
Want to compare parts?
  1. 293D474X0025A2TE3
    Vishay Sprague
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 0.47 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for 293D474X0025A2TE3

This table gives cross-reference parts and alternative options found for 293D474X0025A2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D474X0025A2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T492A474M025BK4251WAFL CAPACITOR, TANTALUM, SOLID, KEMET Corporation 293D474X0025A2TE3 vs T492A474M025BK4251WAFL
T493A474M025AT63107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1206, CHIP KEMET Corporation 293D474X0025A2TE3 vs T493A474M025AT63107280
T493A474M025CC641B7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.47uF, 1206, KEMET Corporation 293D474X0025A2TE3 vs T493A474M025CC641B7280
T493A474M025AK62207610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation 293D474X0025A2TE3 vs T493A474M025AK62207610
T493A474M025CC651A7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.47uF, 1206, KEMET Corporation 293D474X0025A2TE3 vs T493A474M025CC651A7280
T493A474M025CM62207610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation 293D474X0025A2TE3 vs T493A474M025CM62207610
TBJA474M025CBLB9045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1206, CHIP Kyocera AVX Components 293D474X0025A2TE3 vs TBJA474M025CBLB9045
TBJA474M025CBMB0H45 Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.47uF, 1206, Kyocera AVX Components 293D474X0025A2TE3 vs TBJA474M025CBMB0H45
TBJA474M025CCMB0745 Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.47uF, 1206, Kyocera AVX Components 293D474X0025A2TE3 vs TBJA474M025CCMB0745
TBJA474M025CFSD0H45 Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.47uF, 1206, Kyocera AVX Components 293D474X0025A2TE3 vs TBJA474M025CFSD0H45

Related Parts for 293D474X0025A2TE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 293D474X0025A2TE3 by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 293D474X0025A2TE3 by Vishay Sprague

Select Manufacturer
Which Manufacturer of 293D474X0025A2TE3 would you like to use for your alert(s)?
  • Please alert me when 293D474X0025A2TE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 293D474X0025A2TE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 293D474X0025A2TE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 293D474X0025A2TE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 293D474X0025A2TE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 293D474X0025A2TE3 by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: