-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC9709
|
Newark | Cap, 47µf, 25V, 10%, Reel, Capacitance:47µf, Voltage Rating:25V, Tantalum Capacitor Case:2917 [7343 Metric], Product Range:293D Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Vishay 293D476X9025D2TE3 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 500 |
|
$0.6250 / $0.6580 | Buy Now |
DISTI #
08X2330
|
Newark | Surface Mount Tantalum Capacitor, Tantamountr, 293D Series, 47 F, 10%, 25 V, 2917 [7343 Metric] Rohs Compliant: Yes |Vishay 293D476X9025D2TE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 64 |
|
$0.8280 | Buy Now |
DISTI #
86R7413
|
Newark | Cap, Tant, 47Uf, 25V, Case D, Reel, Capacitance:47µf, Voltage(Dc):25V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.7Ohm, Manufacturer Size Code:D, Failure Rate:-, Ripple Current:460Ma Rohs Compliant: Yes |Vishay 293D476X9025D2TE3 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6340 | Buy Now |
DISTI #
293D476X9025D2TE3
|
Avnet Americas | 293D476X9025D2Te3 - Tape and Reel (Alt: 293D476X9025D2TE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 36000 |
|
$0.3946 | Buy Now |
DISTI #
74-293D476X9025D2TE3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 47uF 25volts 10% D case Molded RoHS: Compliant | 3168 |
|
$0.5240 / $1.2000 | Buy Now |
|
Future Electronics | 293D Series 47 uF ±10 % 25 V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 77000Reel |
|
$0.3600 / $0.3950 | Buy Now |
|
Future Electronics | 293D Series 47 uF ±10 % 25 V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.3600 / $0.3950 | Buy Now |
|
Bristol Electronics | 225 |
|
RFQ | ||
DISTI #
293D476X9025D2TE3
|
TTI | Tantalum Capacitors - Solid SMD 47uF 25volts 10% D case Molded RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 13000 In Stock |
|
$0.3640 / $0.4030 | Buy Now |
DISTI #
293D476X9025D2TE3.
|
TTI | Tantalum Capacitors - Solid SMD 47uF 25volts 10% D case Molded RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 130 In Stock |
|
$0.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D476X9025D2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
293D476X9025D2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0118 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 184 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 293D476X9025D2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D476X9025D2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D476K025BC6332 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D476X9025D2TE3 vs T493D476K025BC6332 |
T493D476K025AC6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D476X9025D2TE3 vs T493D476K025AC6210WAFL |
T493D476K025CC6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | 293D476X9025D2TE3 vs T493D476K025CC6410 |
T493D476K025BN61307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D476X9025D2TE3 vs T493D476K025BN61307640 |
T493D476K025BM61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D476X9025D2TE3 vs T493D476K025BM61207640 |
T493D476K025CH6330 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, 2917 | KEMET Corporation | 293D476X9025D2TE3 vs T493D476K025CH6330 |
T493D476K025AH63307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D476X9025D2TE3 vs T493D476K025AH63307610 |
T493D476K025CH6121 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D476X9025D2TE3 vs T493D476K025CH6121 |
T493D476K025CT64307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | 293D476X9025D2TE3 vs T493D476K025CT64307280 |
T493D476K025AT6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, 2917 | KEMET Corporation | 293D476X9025D2TE3 vs T493D476K025AT6310 |