Part Details for 293D685X9020C2TE3 by Vishay Intertechnologies
Results Overview of 293D685X9020C2TE3 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
293D685X9020C2TE3 Information
293D685X9020C2TE3 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 293D685X9020C2TE3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
65K2908
|
Newark | Tantalum Capacitor, 6.8Uf 20V 1.9 Ohm 10%, 6032-28, Capacitance:6.8Μf, Voltage(Dc):20V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:1.9Ohm, Manufacturer Size Code:C, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Vishay 293D685X9020C2TE3 RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3930 | Buy Now |
|
DISTI #
293D685X9020C2TE3
|
Avnet Americas | - Tape and Reel (Alt: 293D685X9020C2TE3) COO: China RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1060 / $0.1126 | Buy Now |
|
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
DISTI #
293D685X9020C2TE3
|
TME | Capacitor: tantalum, 6.8uF, 20VDC, SMD, C, 2312, ±10%, -55÷125°C Min Qty: 500 | 0 |
|
$0.1530 / $0.1710 | RFQ |
|
|
ComSIT USA | SOLID TANTALUM SURFACE MOUNT CHIP CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2412 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
293D685X9020C2TE3
|
Avnet Abacus | - Tape and Reel (Alt: 293D685X9020C2TE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
|
LCSC | 6.8uF 20V 1.9 10% CASE-C-6032-28(mm) Tantalum Capacitors RoHS | 245 |
|
$0.1359 / $0.2727 | Buy Now |
US Tariff Estimator: 293D685X9020C2TE3 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 293D685X9020C2TE3
293D685X9020C2TE3 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
293D685X9020C2TE3 Part Data Attributes
|
|
293D685X9020C2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
293D685X9020C2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2312, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.21.00.50 | |
| Factory Lead Time | 13 Weeks | |
| Additional Feature | Esr And Ripple Current Is Measured At 100khz | |
| Capacitance | 6.8 µF | |
| Capacitor Type | Tantalum Capacitor | |
| Dielectric Material | Tantalum (Dry/Solid) | |
| ESR | 1900 MΩ | |
| Height | 2.5 Mm | |
| JESD-609 Code | e3 | |
| Leakage Current | 0.0014 Ma | |
| Length | 6 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Polarity | Polarized | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 20 V | |
| Ripple Current | 240 Ma | |
| Size Code | 2312 | |
| Surface Mount | Yes | |
| Tan Delta | 0.06 | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | J Bend | |
| Width | 3.2 Mm |
Alternate Parts for 293D685X9020C2TE3
This table gives cross-reference parts and alternative options found for 293D685X9020C2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D685X9020C2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TBJC685K020CWSCT824 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | 293D685X9020C2TE3 vs TBJC685K020CWSCT824 |
| TBJC685K020CRLCT723 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | 293D685X9020C2TE3 vs TBJC685K020CRLCT723 |
| T493C685K020CB622B | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | 293D685X9020C2TE3 vs T493C685K020CB622B |
| TBJC685K020CBSD0824 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, 2412 | 293D685X9020C2TE3 vs TBJC685K020CBSD0824 |
| TBJC685K020CSLD9HOR | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2413, CHIP | 293D685X9020C2TE3 vs TBJC685K020CSLD9HOR |
| CWR11JK685KAB | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, 2412 | 293D685X9020C2TE3 vs CWR11JK685KAB |
| T493C685K020CH621A7640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | 293D685X9020C2TE3 vs T493C685K020CH621A7640 |
| TBJC685K020CSSB0824 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2412, CHIP | 293D685X9020C2TE3 vs TBJC685K020CSSB0824 |
| T492C685K020CK42517640 | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID, | 293D685X9020C2TE3 vs T492C685K020CK42517640 |
| T496C685K020CT61107610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | 293D685X9020C2TE3 vs T496C685K020CT61107610 |
293D685X9020C2TE3 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 293D685X9020C2TE3 capacitor is between 260°C to 280°C, with a maximum exposure time of 10 seconds.
-
Yes, the 293D685X9020C2TE3 capacitor is designed for high-frequency applications, with a self-resonant frequency of approximately 10 MHz.
-
The maximum operating voltage derating for the 293D685X9020C2TE3 capacitor is 10% at 125°C, and 20% at 150°C.
-
Yes, the 293D685X9020C2TE3 capacitor meets the requirements for automotive applications, including AEC-Q200 qualification and compliance with RoHS and REACH regulations.
-
The equivalent series resistance (ESR) of the 293D685X9020C2TE3 capacitor is approximately 0.02 ohms at 100 kHz.