-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2312, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
293D157X9004C2TE3
|
Avnet Americas | 293D157X9004C2Te3 - Tape and Reel (Alt: 293D157X9004C2TE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2997 | Buy Now |
DISTI #
74-293D157X9004C2TE3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD Molded Tantalum Chip Capacitors RoHS: Compliant | 0 |
|
$0.3070 / $1.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2900 / $0.3250 | Buy Now |
|
Onlinecomponents.com | Solid Tantalum Chip Capacitor - 150 µF - ±10% Tolerance - 4 VDC - Molded - 700mOhm ESR - C Case - Surface Mount. RoHS: Compliant |
132000 Partner Stock |
|
$0.3386 / $0.4049 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 171600 |
|
RFQ | |
DISTI #
293D157X9004C2TE3
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 150 uF, 4 V, � 10%, -55 �C, 125 �C, 2312 [6032-28 Metric] - Tape and Reel (Alt: 293D157X9004C2TE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803604046348
|
Chip1Stop | Capacitor Tantalum Solid RoHS: Compliant | 132000 |
|
$0.4350 / $0.5840 | Buy Now |
DISTI #
C1S803602014406
|
Chip1Stop | Cap Tant Solid 150uF 4V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 0.7 Ohm 125C T/R RoHS: Compliant | 48000 |
|
$0.3630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D157X9004C2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
293D157X9004C2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2312, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.006 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 160 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for 293D157X9004C2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D157X9004C2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496C157K004AC64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2412, | KEMET Corporation | 293D157X9004C2TE3 vs T496C157K004AC64107280 |
T493C157K004CK652B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2412, | KEMET Corporation | 293D157X9004C2TE3 vs T493C157K004CK652B7610 |
T493C157K004AN61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D157X9004C2TE3 vs T493C157K004AN61107610 |
T493C157K004CK642C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2412, | KEMET Corporation | 293D157X9004C2TE3 vs T493C157K004CK642C7610 |
T493C157K004CH622C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2412, CHIP | KEMET Corporation | 293D157X9004C2TE3 vs T493C157K004CH622C7280 |
T493C157K004CB632A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2412, | KEMET Corporation | 293D157X9004C2TE3 vs T493C157K004CB632A |
T493C157K004CC651B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2412, | KEMET Corporation | 293D157X9004C2TE3 vs T493C157K004CC651B7640 |
T493C157K004CT6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D157X9004C2TE3 vs T493C157K004CT6110WAFL |
T496C157K004AK62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2412, | KEMET Corporation | 293D157X9004C2TE3 vs T496C157K004AK62107280 |
T493C157K004CC622AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2412, | KEMET Corporation | 293D157X9004C2TE3 vs T493C157K004CC622AWAFL |