-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 22uF, SURFACE MOUNT, 2312, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 15 |
|
$1.3162 / $1.7550 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 22uf, 20V, 10±% | 12 |
|
$1.7550 / $2.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D226X9020C2T
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
293D226X9020C2T
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 22uF, SURFACE MOUNT, 2312, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SPRAGUE | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0044 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 320 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for 293D226X9020C2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D226X9020C2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T83C226K020NBSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2412 | Vishay Intertechnologies | 293D226X9020C2T vs T83C226K020NBSS |
T493C226K020AB6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2412 | KEMET Corporation | 293D226X9020C2T vs T493C226K020AB6310 |
T493C226K020CT6120WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D226X9020C2T vs T493C226K020CT6120WAFL |
T493C226K020BB63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D226X9020C2T vs T493C226K020BB63107610 |
T493C226K020AB6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2412, CHIP | KEMET Corporation | 293D226X9020C2T vs T493C226K020AB6120 |
T493C226K020AT64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D226X9020C2T vs T493C226K020AT64207640 |
T493C226K020CH61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D226X9020C2T vs T493C226K020CH61107640 |
T493C226K020BM64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2413, CHIP | KEMET Corporation | 293D226X9020C2T vs T493C226K020BM64207280 |
T493C226K020AM6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2412 | KEMET Corporation | 293D226X9020C2T vs T493C226K020AM6110 |
T83C226K020ESZL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 22 uF, SURFACE MOUNT, 2312, CHIP | Vishay Sprague | 293D226X9020C2T vs T83C226K020ESZL |