-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
293D475X9050D2TE3 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X4983
|
Newark | Surface Mount Tantalum Capacitor, Tantamountr, 293D Series, 4.7 F, 10%, 50 V, 2917 [7343 Metric] Rohs Compliant: Yes |Vishay 293D475X9050D2TE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 539 |
|
$0.8580 | Buy Now |
DISTI #
09K6604
|
Newark | Tantalum Capacitor, 4.7Uf 50V 1.2 Ohm 10%, 7343-31, Capacitance:4.7Μf, Voltage(Dc):50V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:1.2Ohm, Manufacturer Size Code:D, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Vishay 293D475X9050D2TE3 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
69AH4659
|
Newark | Cap, 4.7Uf, 50V, Tant, Case D Rohs Compliant: Yes |Vishay 293D475X9050D2TE3 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.5690 / $0.6160 | Buy Now |
DISTI #
293D475X9050D2TE3
|
Avnet Americas | 293D475X9050D2Te3 - Tape and Reel (Alt: 293D475X9050D2TE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 65000 |
|
$0.2152 / $0.2352 | Buy Now |
|
Bristol Electronics | 2366 |
|
RFQ | ||
|
Bristol Electronics | 766 |
|
RFQ | ||
DISTI #
293D475X9050D2TE3
|
TME | Capacitor: tantalum, 4.7uF, 50VDC, SMD, D, 2917, ±10%, -55÷125°C Min Qty: 1 | 1082 |
|
$0.3230 / $0.8690 | Buy Now |
|
ComSIT USA | SOLID TANTALUM SURFACE MOUNT CHIP CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917 RoHS: Compliant ECCN: EAR99 |
|
|
RFQ | |
DISTI #
293D475X9050D2TE3
|
Avnet Abacus | 293D475X9050D2Te3 - Tape and Reel (Alt: 293D475X9050D2TE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 34500 |
|
Buy Now | |
DISTI #
293D475X9050D2TE3
|
Avnet Asia | 293D475X9050D2Te3 (Alt: 293D475X9050D2TE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.4590 / $0.5172 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D475X9050D2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
293D475X9050D2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0024 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 370 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 293D475X9050D2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D475X9050D2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T496D475K050BH6110 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917 | 293D475X9050D2TE3 vs T496D475K050BH6110 |
TR3D475K050F0600 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP | 293D475X9050D2TE3 vs TR3D475K050F0600 |
CWR11NK475KTCW | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917 | 293D475X9050D2TE3 vs CWR11NK475KTCW |
TBJD475K050CWSZ0800 | Kyocera AVX Components | $8.0922 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917 | 293D475X9050D2TE3 vs TBJD475K050CWSZ0800 |
CWR11NC475KCC | Kyocera AVX Components | $72.3193 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP | 293D475X9050D2TE3 vs CWR11NC475KCC |
TR3D475K050C0500 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP | 293D475X9050D2TE3 vs TR3D475K050C0500 |
CWR11NH475KA | Kyocera AVX Components | $27.9581 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP | 293D475X9050D2TE3 vs CWR11NH475KA |
CWR11NC475KDC | Kyocera AVX Components | $151.2761 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917 | 293D475X9050D2TE3 vs CWR11NC475KDC |
T494D475K050AT | KEMET Corporation | $1.3570 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | 293D475X9050D2TE3 vs T494D475K050AT |
T495D475K050AHE275 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP | 293D475X9050D2TE3 vs T495D475K050AHE275 |