Part Details for 294-8035 by WAGO Innovative Connections
Overview of 294-8035 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 294-8035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W4400
|
Newark | Lighting Connector, Push-Button, External, For Linect , Without Ground Contact, Da+ Da- L Pe N, 5-Pole, Cod. I, Lighting Side: For Solid Conductors, Inst. Side: For All Conductor Types, Max. 2.5 Mm , Surrounding Air Temperature: Max |Wago 294-8035 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7500 / $4.2000 | Buy Now |
DISTI #
2946-294-8035-ND
|
DigiKey | LIGHTING CONNECTOR, PUSH-BUTTON, Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.2200 | Buy Now |
|
Onlinecomponents.com | Lighting connector - push-button, external - for Linect® - without ground contact - DA+ DA- L PE N - 5-pole - Cod. I - Lighting side: for solid conductors - Inst. side: for all conductor types - max. 2.5 mm² - Surrounding air temperature: max 85°C (T85) - RoHS: Compliant | 0 |
|
$2.8000 / $4.0100 | Buy Now |
|
CHIPMALL.COM LIMITED | 10mm 1x5P 5P Free-hanging White 5 1 P=10mm Spring Clamp System Terminal Block ROHS | 480 |
|
$1.1477 / $1.7865 | Buy Now |
|
LCSC | 10mm 1x5P 5P Free-hanging White 5 1 P10mm Spring Clamp System Terminal Block ROHS | 480 |
|
$1.1711 / $1.8230 | Buy Now |
Part Details for 294-8035
294-8035 CAD Models
294-8035 Part Data Attributes
|
294-8035
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
294-8035
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |