Part Details for 2941183 (ALTERNATE: DEK-REL- 5/I/1) by Phoenix Contact
Overview of 2941183 (ALTERNATE: DEK-REL- 5/I/1) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2941183 (ALTERNATE: DEK-REL- 5/I/1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70170782
|
RS | Terminal Block Relay 23 mA 5 V 24-14 AWG 6.2 W x 80 H x 56 D mm | Phoenix Contact 2941183 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 |
|
$82.1600 / $86.4800 | Buy Now |