Part Details for 2942108 by Phoenix Contact
Overview of 2942108 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2942108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4908-ND
|
DigiKey | RELAY GEN PURPOSE SPST 6A 24V Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.6970 / $67.5300 | Buy Now |
DISTI #
651-2942108
|
Mouser Electronics | Industrial Relays EMG 10-REL/KSR-G 24/ RoHS: Compliant | 0 |
|
$54.6900 / $67.5200 | Order Now |
|
Onlinecomponents.com | Relay module - with soldered-in miniature switching relay - contacts (AgNi): Medium to large loads - 1 N/O contact - input voltage 24 V DC RoHS: Compliant |
2 In Stock |
|
$49.4500 / $62.6400 | Buy Now |
DISTI #
2942108
|
TTI | Industrial Relays EMG 10-REL/KSR-G 24/ RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$52.7500 / $61.6200 | Buy Now |
DISTI #
EMG10-REL/KSR-G
|
TME | Relay: interface, SPST-NO, Ucoil: 24VDC, 8A, 8A/250VAC Min Qty: 1 | 0 |
|
$33.5300 / $50.8000 | RFQ |
DISTI #
000000000000052821
|
Sager | Industrial Relays EMG 10-REL/KSR-G 24/ Min Qty: 1 | 0 |
|
$68.3900 / $76.5900 | Buy Now |
|
Dynamic Solutions GmbH | Relay Module | 1500 |
|
RFQ | |
|
Master Electronics | Relay module - with soldered-in miniature switching relay - contacts (AgNi): Medium to large loads - 1 N/O contact - input voltage 24 V DC RoHS: Compliant |
2 In Stock |
|
$49.4500 / $62.6400 | Buy Now |
Part Details for 2942108
2942108 CAD Models
2942108 Part Data Attributes
|
2942108
Phoenix Contact
Buy Now
|
Compare Parts:
2942108
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |