Part Details for 2942111 by Phoenix Contact
Overview of 2942111 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2942111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-5240-ND
|
DigiKey | RELAY GEN PURPOSE SPST 6A 24V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
5 In Stock |
|
$54.6970 / $67.5300 | Buy Now |
DISTI #
651-2942111
|
Mouser Electronics | Industrial Relays EMG 10-REL/KSR-G 24/2-LC RoHS: Compliant | 0 |
|
$54.6900 / $67.2900 | Order Now |
|
Onlinecomponents.com | Relay module - with soldered-in miniature switching relay - contact (AgNi): Medium to large loads - 1 N/C contact - input voltage 24 V DC RoHS: Compliant | 3 Factory Stock |
|
$54.9400 / $71.5200 | Buy Now |
DISTI #
2942111
|
TTI | Industrial Relays EMG 10-REL/KSR-G 24/2-LC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$53.0000 / $62.6700 | Buy Now |
DISTI #
EMG10-REL/KSRG24/2
|
TME | Relay: interface, SPST-NO, Ucoil: 24VDC, 8A, 6A/250VAC, 6A/250VDC Min Qty: 1 | 0 |
|
$36.0700 / $41.9100 | RFQ |
DISTI #
000000000000052822
|
Sager | Industrial Relays EMG 10-REL/KSR-G 24/2-LC Min Qty: 1 | 0 |
|
$68.3900 / $76.5900 | Buy Now |
|
Dynamic Solutions GmbH | Relay Module | 670 |
|
RFQ | |
|
Master Electronics | Relay module - with soldered-in miniature switching relay - contact (AgNi): Medium to large loads - 1 N/C contact - input voltage 24 V DC RoHS: Compliant | 3 Factory Stock |
|
$54.9400 / $71.5200 | Buy Now |
Part Details for 2942111
2942111 CAD Models
2942111 Part Data Attributes
|
2942111
Phoenix Contact
Buy Now
|
Compare Parts:
2942111
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |