Part Details for 2942124 by Phoenix Contact
Overview of 2942124 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2942124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-5075-ND
|
DigiKey | POT 10K OHM 1/2W LINEAR Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
6 In Stock |
|
$154.0260 / $158.4300 | Buy Now |
DISTI #
651-2942124
|
Mouser Electronics | Precision Potentiometers EMG 30-SP/10K LIN RoHS: Compliant | 7 |
|
$154.0200 / $158.4300 | Buy Now |
|
Onlinecomponents.com | Setpoint value potentiometer - to set setpoints individually - resistance value 10 kΩ RoHS: Compliant |
6 In Stock 17 Factory Stock |
|
$149.5100 / $157.0200 | Buy Now |
DISTI #
2942124
|
TTI | Precision Potentiometers EMG 30-SP/10K LIN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$149.3600 / $156.8400 | Buy Now |
DISTI #
000000000000186505
|
Sager | Precision Potentiometers EMG 30-SP/10K LIN Min Qty: 1 | 0 |
|
$214.2900 / $236.9600 | Buy Now |
|
Dynamic Solutions GmbH | Setpoint adjuster | 4000 |
|
RFQ | |
|
Master Electronics | Setpoint value potentiometer - to set setpoints individually - resistance value 10 kΩ RoHS: Compliant |
6 In Stock 17 Factory Stock |
|
$149.5100 / $157.0200 | Buy Now |
Part Details for 2942124
2942124 CAD Models
2942124 Part Data Attributes
|
2942124
Phoenix Contact
Buy Now
|
Compare Parts:
2942124
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |