Part Details for 2942137 by Phoenix Contact
Overview of 2942137 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2942137
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2942137-ND
|
DigiKey | POTENTIOMEMTER Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2 In Stock |
|
$200.8480 / $206.5900 | Buy Now |
DISTI #
651-2942137
|
Mouser Electronics | Potentiometers EMG 30-SPK/10K LIN RoHS: Compliant | 5 |
|
$200.8400 / $206.5400 | Buy Now |
DISTI #
71559044
|
RS | Automation And Control Accessory, Potentiomemter | Phoenix Contact 2942137 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$208.7900 / $219.7900 | RFQ |
|
Onlinecomponents.com | Cascading setpoint value potentiometer - for selecting presettable setpoints via a 24 V control signal - resistance value 10 kΩ RoHS: Compliant | 2 Factory Stock |
|
$211.0700 / $232.9800 | Buy Now |
DISTI #
000000000000186506
|
Sager | Potentiometers EMG 30-SPK/10K LIN Min Qty: 1 | 0 |
|
$279.4300 / $308.9900 | Buy Now |
|
Dynamic Solutions GmbH | Setpoint adjuster | 1700 |
|
RFQ | |
|
Master Electronics | Cascading setpoint value potentiometer - for selecting presettable setpoints via a 24 V control signal - resistance value 10 kΩ RoHS: Compliant | 2 Factory Stock |
|
$211.0700 / $232.9800 | Buy Now |
Part Details for 2942137
2942137 CAD Models
2942137 Part Data Attributes
|
2942137
Phoenix Contact
Buy Now
|
Compare Parts:
2942137
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |