Part Details for 2942153 by Phoenix Contact
Overview of 2942153 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 2942153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4896-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 6A 24V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
8 In Stock |
|
$59.5180 / $72.9700 | Buy Now |
DISTI #
651-2942153
|
Mouser Electronics | Industrial Relays EMG10REL/KSR-G 24/21 RoHS: Compliant | 52 |
|
$58.7900 / $65.2400 | Buy Now |
|
Onlinecomponents.com | Relay module - with soldered-in miniature switching relay - contact (AgNi): Medium to large loads - 1 PDT - input voltage 24 V DC RoHS: Compliant | 0 |
|
$53.3000 / $69.3900 | Buy Now |
DISTI #
2942153
|
TTI | Industrial Relays EMG10REL/KSR-G 24/21 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$57.0000 / $64.3000 | Buy Now |
DISTI #
EMG10REL/KSRG24/21
|
TME | Relay: interface, SPDT, Ucoil: 24VDC, 8A, 6A/250VAC, 6A/24VDC Min Qty: 1 | 12 |
|
$30.9300 / $31.9000 | Buy Now |
DISTI #
000000000000052823
|
Sager | Industrial Relays EMG10REL/KSR-G 24/21 Min Qty: 1 | 0 |
|
$73.9000 / $82.7600 | Buy Now |
|
Dynamic Solutions GmbH | Relay Module | 800 |
|
RFQ | |
|
Master Electronics | Relay module - with soldered-in miniature switching relay - contact (AgNi): Medium to large loads - 1 PDT - input voltage 24 V DC RoHS: Compliant | 0 |
|
$53.3000 / $69.3900 | Buy Now |
Part Details for 2942153
2942153 CAD Models
2942153 Part Data Attributes
|
2942153
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2942153
Phoenix Contact
Power/Signal Relay, SPDT, Momentary, 0.021A (Coil), 24VDC (Coil), 500mW (Coil), 250VDC (Contact), DC Input, DIN-Rail Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | WITH LED, POLARITY PROTECTION DIODE, FREEWHEELING DIODE AND DAMPING DIODE | |
Body Breadth | 10.6 mm | |
Body Height | 62.5 mm | |
Body Length or Diameter | 75 mm | |
Coil Current(DC)-Max | 0.021 A | |
Coil Operate Voltage(DC) | 19.2 V | |
Coil Power | 500 mW | |
Coil Resistance | 1142.86 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Mounting Feature | DIN-RAIL MOUNT | |
Operate Time | 7 ms | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 75mm x 10.6mm x 62.5mm | |
Reference Standard | CUL; EAC; EN; IEC; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 11 ms | |
Surface Mount | NO | |
Termination Type | SCREW |