Part Details for 2942658 by Phoenix Contact
Overview of 2942658 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2942658
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2942658-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 6A 24V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
8 In Stock |
|
$67.4983 / $83.3300 | Buy Now |
DISTI #
651-2942658
|
Mouser Electronics | Industrial Relays EMG 10-REL/ KSR- 24/21-LC RoHS: Compliant | 7 |
|
$67.4900 / $83.2400 | Buy Now |
|
Onlinecomponents.com | Relay module - with soldered-in miniature switching relay - contact (AgNi): Medium to large loads - 1 PDT - input voltage 24 V AC/DC RoHS: Compliant | 4 Factory Stock |
|
$68.4400 / $88.2600 | Buy Now |
DISTI #
EMG10-REL/KSR24/LC
|
TME | Relay: interface, SPDT, Ucoil: 24VAC,24VDC, 8A, 6A/250VAC Min Qty: 1 | 0 |
|
$57.0800 / $66.3100 | RFQ |
DISTI #
000000000000186514
|
Sager | Industrial Relays EMG 10-REL/ KSR- 24/21-LC Min Qty: 1 | 0 |
|
$84.3900 / $94.5100 | Buy Now |
|
Dynamic Solutions GmbH | Relay Module | 980 |
|
RFQ | |
|
Master Electronics | Relay module - with soldered-in miniature switching relay - contact (AgNi): Medium to large loads - 1 PDT - input voltage 24 V AC/DC RoHS: Compliant | 4 Factory Stock |
|
$68.4400 / $88.2600 | Buy Now |
Part Details for 2942658
2942658 CAD Models
2942658 Part Data Attributes
|
2942658
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2942658
Phoenix Contact
Power/Signal Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Relay Type | POWER/SIGNAL RELAY |