Part Details for 294297-000 by TE Connectivity
Overview of 294297-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 294297-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
294297-000
|
Avnet Americas | Cable Accessories Stub Splice Sealing Cross-Linked Polyvinylidene Fluoride Transparent Blue - Bulk (Alt: 294297-000) RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1400 Container: Bulk | 0 |
|
$2.1576 / $2.4360 | Buy Now |
DISTI #
650-294297-000
|
Mouser Electronics | Solder Sleeves & Shield Tubing SGRS-3 RoHS: Not Compliant | 0 |
|
$3.1100 / $3.1400 | Order Now |
|
Future Electronics | Blue Insulated Sealable SolderGrip RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Container: Box | 800Box |
|
$1.2600 / $1.3600 | Buy Now |
DISTI #
RYCSGRS-3
|
Heilind Electronics | 294297-000 9-1192229-2 SGRS-3 | Americas - 0 in Stock |
|
$2.5588 / $2.5970 | Buy Now |
|
Onlinecomponents.com | SGRS-3 |
5 Partner Stock |
|
$2.2400 / $4.1800 | Buy Now |
DISTI #
294297-000
|
TTI | Solder Sleeves & Shield Tubing SGRS-3 Min Qty: 1400 Package Multiple: 100 Container: Each | Americas - 0 |
|
$1.7900 / $2.4200 | Buy Now |
DISTI #
294297-000
|
Avnet Americas | Cable Accessories Stub Splice Sealing Cross-Linked Polyvinylidene Fluoride Transparent Blue - Bulk (Alt: 294297-000) RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1400 Container: Bulk | 0 |
|
$2.1576 / $2.4360 | Buy Now |
DISTI #
294297-000
|
Avnet Americas | Cable Accessories Stub Splice Sealing Cross-Linked Polyvinylidene Fluoride Transparent Blue - Bulk (Alt: 294297-000) RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1400 Container: Bulk | 0 |
|
$2.1576 / $2.4360 | Buy Now |
DISTI #
TE Connectivity 294297-000
|
PEI Genesis | SGRS-3 | 35 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 1040 |
|
RFQ |
Part Details for 294297-000
294297-000 CAD Models
294297-000 Part Data Attributes
|
294297-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
294297-000
TE Connectivity
8mm2, COPPER ALLOY, WIRE TERMINAL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | CABLE | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 8 mm2 | |
Wire Gauge | 8 AWG |