Part Details for 2943767 by Phoenix Contact
Overview of 2943767 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2943767
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2943767-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 6A 24V Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$257.7200 | Buy Now |
DISTI #
651-2943767
|
Mouser Electronics | Industrial Relays EMUG 45- 4REL/KSR-G RoHS: Compliant | 0 |
|
$249.9700 / $257.7200 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 24VDC 1.143KOhm 6A SPDT(45x60x79)mm DIN Rail Module Relay RoHS: Compliant | 0 |
|
$264.4200 / $286.4700 | Buy Now |
DISTI #
000000000000052838
|
Sager | Industrial Relays EMUG 45- 4REL/KSR-G Min Qty: 1 | 0 |
|
$260.9900 / $281.0600 | Buy Now |
DISTI #
3256591
|
Farnell | POWER RELAY, SPDT, 24VDC, 6A, DIN RAIL RoHS: Compliant Min Qty: 5 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$188.5912 | Buy Now |
|
Master Electronics | Electromechanical Relay 24VDC 1.143KOhm 6A SPDT(45x60x79)mm DIN Rail Module Relay RoHS: Compliant | 0 |
|
$264.4200 / $286.4700 | Buy Now |
Part Details for 2943767
2943767 CAD Models
2943767 Part Data Attributes:
|
2943767
Phoenix Contact
Buy Now
|
Compare Parts:
2943767
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |