Part Details for 2944193 by Phoenix Contact
Overview of 2944193 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2944193
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2944193-ND
|
DigiKey | COVERING HOOD Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.7800 | Buy Now |
DISTI #
651-2944193
|
Mouser Electronics | Enclosures for Industrial Automation EMG100-H 7.5MM KLAR 1 RoHS: Compliant | 0 |
|
$13.1800 / $13.8800 | Order Now |
DISTI #
71531108
|
RS | Housing, 3.898" L x 2.657" W x 4.508" H (99.00mm x 67.50mm x 114.50mm) | Phoenix Contact 2944193 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.1100 / $17.0600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.6900 / $15.9000 | Buy Now |
DISTI #
000000000000186566
|
Sager | Enclosures for Industrial Automation EMG100-H 7.5MM KLAR 1 Min Qty: 1 | 0 |
|
$14.4500 / $16.8600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.6900 / $15.9000 | Buy Now |
Part Details for 2944193
2944193 CAD Models
2944193 Part Data Attributes
|
2944193
Phoenix Contact
Buy Now
|
Compare Parts:
2944193
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |