Part Details for 2945516 by Phoenix Contact
Overview of 2945516 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2945516
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Rail-mountable module with surge voltage medium protection, equipped with 2 varistors, individually wired, mounting on NS 35/7.5. Nominal voltage: 24 V AC, housing width: 12.5 mm RoHS: Compliant | 0 |
|
$39.5900 / $50.2900 | Buy Now |
DISTI #
000000000000186582
|
Sager | Surge Suppressors MT-VAR/ 2E- 24AC | 0 |
|
Buy Now | |
|
Master Electronics | Rail-mountable module with surge voltage medium protection, equipped with 2 varistors, individually wired, mounting on NS 35/7.5. Nominal voltage: 24 V AC, housing width: 12.5 mm RoHS: Compliant | 0 |
|
$39.5900 / $50.2900 | Buy Now |