Part Details for 29470 by HELUKABEL
Overview of 29470 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-94707-000 | Renesas Electronics Corporation | FIFO 72231 | |
10129470-102LF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Orthogonal Connector, 6-Pair, 8 column, 160 position, Orthogonal Right Angle Header, No Guide Pin. | |
10129470-104LF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Orthogonal Connector, 6-Pair, 8 column, 160 position, Orthogonal Right Angle Header, No Guide Pin, Screw Mount. |
Price & Stock for 29470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HELUKABEL-29470
|
TME | Wire, H05VV-F, 4G1.5mm2, stranded, Cu, PVC, black, 300V,500V Min Qty: 1 | 0 |
|
$1.5500 / $2.4400 | RFQ |
Part Details for 29470
29470 CAD Models
29470 Part Data Attributes
|
29470
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
29470
HELUKABEL
Wire And Cable, 4 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: IEC 60227-5 | |
Application | COOKING AND HEATING APPARATUS | |
Approvals | CE; DIN; EAC; IEC; VDE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1.5 mm2 | |
Diameter | 10.5 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |