Part Details for 294814-E by TE Connectivity
Overview of 294814-E by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 294814-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK0363
|
Newark | Conn, Idc Rcpt, 20Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Erni Te Connectivity 294814-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 81 |
|
$5.4000 / $8.2500 | Buy Now |
DISTI #
74AK5386
|
Newark | Smc Female Connector Rohs Compliant: Yes |Te Connectivity 294814-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2300 / $9.5300 | Buy Now |
DISTI #
2684-294814-E-ND
|
DigiKey | 20-PIN, FEMALE IDC Min Qty: 1 Lead time: 15 Weeks Container: Tray |
199 In Stock |
|
$4.8613 / $8.1600 | Buy Now |
DISTI #
294814-E
|
Avnet Americas | IDC Connector, IDC Receptacle, Female, 1.27 mm, 2 Row, 20 Contacts, Cable Mount (Alt: 294814-E) RoHS: Not Compliant Min Qty: 119 Package Multiple: 119 Lead time: 12 Weeks, 1 Days | 119 |
|
RFQ | |
DISTI #
305-294814
|
Mouser Electronics | Headers & Wire Housings 20-PIN, IDC CABLE CONNECTOR RoHS: Compliant | 0 |
|
$4.5800 / $6.9600 | Order Now |
|
Future Electronics | SMCB 20 F AB VV 6-01 VH * 0008 137 E002 RoHS: Non Compliant pbFree: Yes Min Qty: 119 Package Multiple: 1 Container: Box | 0Box |
|
$4.1600 / $4.4100 | Buy Now |
|
Onlinecomponents.com | Conn, Idc Rcpt, 20Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Erni Te Connectivity 294814-E RoHS: Compliant |
79 In Stock |
|
$3.7700 / $5.7000 | Buy Now |
DISTI #
294814-E
|
TTI | Headers & Wire Housings 20-PIN, IDC CABLE CONNECTOR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 117 In Stock |
|
$4.4800 / $8.1600 | Buy Now |
DISTI #
294814-E
|
Avnet Americas | IDC Connector, IDC Receptacle, Female, 1.27 mm, 2 Row, 20 Contacts, Cable Mount (Alt: 294814-E) RoHS: Not Compliant Min Qty: 119 Package Multiple: 119 Lead time: 12 Weeks, 1 Days | 119 |
|
RFQ | |
DISTI #
294814-E
|
Avnet Americas | IDC Connector, IDC Receptacle, Female, 1.27 mm, 2 Row, 20 Contacts, Cable Mount (Alt: 294814-E) RoHS: Not Compliant Min Qty: 119 Package Multiple: 119 Lead time: 12 Weeks, 1 Days | 119 |
|
RFQ |