Part Details for 2948296 by Phoenix Contact
Overview of 2948296 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2948296
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2948296-ND
|
DigiKey | HOOD COVER Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4400 | Buy Now |
DISTI #
651-2948296
|
Mouser Electronics | Enclosures for Industrial Automation EMG 12-H 15MM KLAR RoHS: Compliant | 0 |
|
$6.4600 / $7.4400 | Order Now |
DISTI #
71530999
|
RS | Housing, 3.740" W x 1.697" H (95.00mm x 43.10mm), unpainted, 95mm Wide Housing | Phoenix Contact 2948296 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.5700 / $8.7600 | RFQ |
|
Onlinecomponents.com | Covering hood, for the contact and dust-protected encapsulation of the components, in transparent design Height 15 mm, width 12.5 mm RoHS: Compliant | 0 |
|
$5.7600 / $8.2700 | Buy Now |
DISTI #
000000000000186679
|
Sager | Enclosures for Industrial Automation EMG 12-H 15MM KLAR Min Qty: 1 | 0 |
|
$7.1500 / $8.3400 | Buy Now |
|
Master Electronics | Covering hood, for the contact and dust-protected encapsulation of the components, in transparent design Height 15 mm, width 12.5 mm RoHS: Compliant | 0 |
|
$5.7600 / $8.2700 | Buy Now |
Part Details for 2948296
2948296 CAD Models
2948296 Part Data Attributes
|
2948296
Phoenix Contact
Buy Now
|
Compare Parts:
2948296
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |