Part Details for 2948319 by Phoenix Contact
Overview of 2948319 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2948319
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2948319-ND
|
DigiKey | HOUSING TERMINAL BLOCK AND COVER Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.6456 / $27.0300 | Buy Now |
DISTI #
651-2948319
|
Mouser Electronics | Enclosures for Industrial Automation EMG 25-LG RoHS: Compliant | 2 |
|
$20.6400 / $27.5800 | Buy Now |
DISTI #
71531231
|
RS | Base, 3.898" L x 0.886" W x 4.173" H (99.00mm x 22.50mm x 106.00mm) | Phoenix Contact 2948319 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.2100 / $30.0400 | RFQ |
|
Onlinecomponents.com | Electronic housing, with snap foot for DIN rail EN 50022 for PCB insertion, without screw connection terminal blocks and cover RoHS: Compliant | 0 |
|
$21.3700 / $27.1500 | Buy Now |
DISTI #
000000000000052859
|
Sager | Enclosures for Industrial Automation EMG 25-LG Min Qty: 1 | 0 |
|
$25.9600 / $30.2800 | Buy Now |
|
Master Electronics | Electronic housing, with snap foot for DIN rail EN 50022 for PCB insertion, without screw connection terminal blocks and cover RoHS: Compliant | 0 |
|
$21.3700 / $27.1500 | Buy Now |
Part Details for 2948319
2948319 CAD Models
2948319 Part Data Attributes
|
2948319
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2948319
Phoenix Contact
HOUSING TERMINAL BLOCK AND COVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | EAC; UL | |
Assembly Item Name | HOUSING ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | GLASS FILLED POLYCARBONATE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 24 AWG |