Part Details for 2949787 (ALTERNATE: EMG 22-REL/KSR-G 24/TRN 5) by Phoenix Contact
Overview of 2949787 (ALTERNATE: EMG 22-REL/KSR-G 24/TRN 5) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2949787 (ALTERNATE: EMG 22-REL/KSR-G 24/TRN 5)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70170789
|
RS | SPDT Screw Mount Interface Relay ModuleScrew, 5A Maximum of 24V dc EMG Series | Phoenix Contact 2949787 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$130.6000 / $137.4700 | Buy Now |