Part Details for 295-11-4426-12 by Sensata Circuit Breakers
Overview of 295-11-4426-12 by Sensata Circuit Breakers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92634-426HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 26 Positions, 2.54 mm Pitch, Right Angle, 8.08 mm (0.318in) Mating, 8.08 mm (0.318in) Tail. | |
68764-426HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angled Header, Through Hole, Single Row, 26 Positions, 2.54mm (0.100in) Pitch. | |
68024-426HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 26 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318in) Mating, 3.81 mm (0.15in) Tail. |
Price & Stock for 295-11-4426-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
295-11-4426-12-ND
|
DigiKey | CIRCUIT BREAKER MAG-HYDR LEVER Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |