Part Details for 295-11-4426-4 by Sensata Circuit Breakers
Overview of 295-11-4426-4 by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92634-426HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 26 Positions, 2.54 mm Pitch, Right Angle, 8.08 mm (0.318in) Mating, 8.08 mm (0.318in) Tail. | |
68764-426HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angled Header, Through Hole, Single Row, 26 Positions, 2.54mm (0.100in) Pitch. | |
68024-426HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 26 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318in) Mating, 3.81 mm (0.15in) Tail. |
Price & Stock for 295-11-4426-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
295-11-4426-4-ND
|
DigiKey | CIRCUIT BREAKER MAG-HYDR LEVER Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Mag-hydr Lever RoHS: Compliant |
15 In Stock |
|
$117.4200 / $387.7200 | Buy Now |
DISTI #
000000000000716967
|
Sager | Circuit Breakers | 0 |
|
Buy Now | |
|
Master Electronics | Circuit Breaker Mag-hydr Lever RoHS: Compliant |
15 In Stock |
|
$117.4200 / $387.7200 | Buy Now |