Part Details for 2950 by VISATON GmbH & Co KG
Overview of 2950 by VISATON GmbH & Co KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2950CTS8-1#TRPBF | Analog Devices | PB On/Off Cntr | |
LTC2950ITS8-1#TRMPBF | Analog Devices | PB On/Off Cntr | |
LTC2950IDDB-2#TRMPBF | Analog Devices | PB On/Off Cntr |
Price & Stock for 2950
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2056-2950-ND
|
DigiKey | K 50 FL 50 OHM Min Qty: 1 Lead time: 5 Weeks Container: Retail Package | Temporarily Out of Stock |
|
$3.7000 / $8.9100 | Buy Now |
DISTI #
243-K50FL-50OHM
|
Mouser Electronics | Speakers & Transducers 5cm (2") mini speaker plastic diaphragm 1-2W 150 20000Hz 50ohm 340Hz RoHS: Compliant | 463 |
|
$3.8000 / $6.5800 | Buy Now |