Part Details for 29500 010250 by Belden Inc
Overview of 29500 010250 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 29500 010250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C3213
|
Newark | Cable, Variable Frequency Drive Vfd, Shielded Multiconductor, 4 Conductor, 16Awg, 250Ft, 1Kv, Cable Shielding:Shielded, No. Of Conductors:4Conductor, Wire Gauge:16Awg, Conductor Area Csa:-, Reel Length (Imperial):250Ft Rohs Compliant: Yes |Belden 29500 010250 Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | |
DISTI #
566-29500-250-10
|
Mouser Electronics | Multi-Conductor Cables 16AWG 3C SHIELD 250ft SPOOL BLACK RoHS: Compliant | 0 |
|
$891.1900 / $891.2200 | Order Now |
DISTI #
70004264
|
RS | Multiconductor Cable,3Cond+1Gnd,16AWG,26x30,TC, XLP ins, Foil&Braid, Black PVC jkt | Belden 29500 010250 RoHS: Compliant Min Qty: 1 Package Multiple: 250 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 3 |
|
$1,399.0000 | Buy Now |