Part Details for 2950001-01 by Stewart Connector
Overview of 2950001-01 by Stewart Connector
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129382-950001BLF | Amphenol Communications Solutions | EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Header, Double Row, Right-Angle, Through Hole, 50 Positions, 2.54mm Pitch, 5.84mm (0.23inch) Mating, 3.05mm (0.12inch) Tail |
Price & Stock for 2950001-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73736355
|
RS | Fiber Cleaver Field Termination Tool Kit1 | Stewart Connector 2950001-01 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$339.5900 / $365.1500 | RFQ |
DISTI #
SST2950001-01
|
Heilind Electronics | SC F/O FIELD TERM TOOL KIT | Americas - 2 in Stock |
|
$382.5873 / $401.7167 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$324.4000 / $349.4900 | Buy Now |
DISTI #
000000000006390732
|
Sager | Tool Kits & Cases SC Field Termination Tool Kit Min Qty: 1 | 0 |
|
$378.7600 / $457.1300 | Buy Now |