Part Details for 2950103 by Phoenix Contact
Overview of 2950103 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2950103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK2114
|
Newark | Diode Block, 8 Diode, 0.7A, Single Wired Rohs Compliant: Yes |Phoenix Contact 2950103 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$38.8600 / $55.8600 | Buy Now |
DISTI #
277-5146-ND
|
DigiKey | DIODE MODULE GP 1300V 700MA Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$95.2000 | Buy Now |
DISTI #
651-2950103
|
Mouser Electronics | DIN Rail Terminal Blocks EMG 45-DIO 8E RoHS: Compliant | 0 |
|
$92.9700 / $98.4400 | Order Now |
|
Onlinecomponents.com | Diode module - with 8 diodes - individually wired - diode type 1N 4007 RoHS: Compliant | 0 |
|
$94.8000 / $122.2400 | Buy Now |
DISTI #
2950103
|
TTI | DIN Rail Terminal Blocks EMG 45-DIO 8E RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$90.1600 / $101.5300 | Buy Now |
DISTI #
000000000000186728
|
Sager | DIN Rail Terminal Blocks EMG 45-DIO 8E Min Qty: 1 | 0 |
|
$116.8800 / $130.9100 | Buy Now |
|
Dynamic Solutions GmbH | Diode block | 960 |
|
RFQ | |
DISTI #
3268582
|
element14 Asia-Pacific | DIODE BLOCK, 8 DIODE, 0.7A, SINGLE WIRED RoHS: Compliant Min Qty: 1 Container: Each | 37 |
|
$96.6561 / $107.1097 | Buy Now |
DISTI #
3268582
|
Farnell | DIODE BLOCK, 8 DIODE, 0.7A, SINGLE WIRED RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 37 |
|
$47.4647 / $55.3547 | Buy Now |
|
Master Electronics | Diode module - with 8 diodes - individually wired - diode type 1N 4007 RoHS: Compliant | 0 |
|
$94.8000 / $122.2400 | Buy Now |
Part Details for 2950103
2950103 CAD Models
2950103 Part Data Attributes
|
2950103
Phoenix Contact
Buy Now
|
Compare Parts:
2950103
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |