Part Details for 2950116 by Phoenix Contact
Overview of 2950116 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2950116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-5199-ND
|
DigiKey | DIODE MODULE GP 1300V 700MA Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$100.3340 / $106.2400 | Buy Now |
DISTI #
651-2950116
|
Mouser Electronics | DIN Rail Terminal Blocks EMG 45-DIO14P RoHS: Compliant | 6 |
|
$100.3300 / $106.2400 | Buy Now |
|
Onlinecomponents.com | Diode module - for extension with 14 1N 4007 diodes - with a common cathode RoHS: Compliant |
3 In Stock |
|
$98.8100 / $124.5400 | Buy Now |
DISTI #
2950116
|
TTI | DIN Rail Terminal Blocks EMG 45-DIO14P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$98.5100 / $105.0600 | Buy Now |
DISTI #
000000000000186729
|
Sager | DIN Rail Terminal Blocks EMG 45-DIO14P Min Qty: 1 | 0 |
|
$126.1400 / $141.2700 | Buy Now |
|
Dynamic Solutions GmbH | Diode block | 1100 |
|
RFQ | |
DISTI #
3268590
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$48.6643 | Buy Now |
DISTI #
3268590
|
Farnell | DIODE BLOCK, 14, 0.7A, COMMON CATHODE RoHS: Compliant Min Qty: 5 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$47.6792 | Buy Now |
|
Master Electronics | Diode module - for extension with 14 1N 4007 diodes - with a common cathode RoHS: Compliant |
3 In Stock |
|
$98.8100 / $124.5400 | Buy Now |
Part Details for 2950116
2950116 CAD Models
2950116 Part Data Attributes
|
2950116
Phoenix Contact
Buy Now
|
Compare Parts:
2950116
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |