Part Details for 2950323 (ALTERNATE: EMG 22-REL/KSR- 24/21-21) by Phoenix Contact
Overview of 2950323 (ALTERNATE: EMG 22-REL/KSR- 24/21-21) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2950323 (ALTERNATE: EMG 22-REL/KSR- 24/21-21)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70170792
|
RS | DPDT Screw Mount Interface Relay ModuleScrew, 3A Maximum of 24V ac/dc EMG Series | Phoenix Contact 2950323 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$98.5200 / $103.7100 | Buy Now |