Part Details for 2952172 by Phoenix Contact
Overview of 2952172 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2952172
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay module - with soldered-in industrial relay - contact: 2 PDTs - for multi-input fault warnings - with input diode array in P polarity (6 diodes 1N4007) and capacitor parallel to the coil as well as a multi-input light indicator - input voltage 24 V DC RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Dynamic Solutions GmbH | Relay Module | 900 |
|
RFQ |
Part Details for 2952172
2952172 CAD Models
2952172 Part Data Attributes
|
2952172
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2952172
Phoenix Contact
RELAY MODULE 2PDT 24VDC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Relay Type | POWER/SIGNAL RELAY |