Part Details for 2952185 by Phoenix Contact
Overview of 2952185 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2952185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2952185-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 3A 230V Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.3000 | Buy Now |
DISTI #
651-2952185
|
Mouser Electronics | Industrial Relays EMG 45-REL/IR- W230/HWR RoHS: Compliant | 0 |
|
$197.6300 / $206.2800 | Order Now |
|
Onlinecomponents.com | Relay module - with soldered-in industrial relay - contact: 2 PDTs - for multi-input fault warnings - with input diode array in P polarity (6 diodes 1N4007) and capacitor parallel to the coil as well as a multi-input light indicator - input voltage 230 V AC RoHS: Compliant | 0 |
|
$174.6400 / $192.7700 | Buy Now |
DISTI #
EMG45-REL/IR-W230
|
TME | Relay: interface, for DIN rail mounting Min Qty: 1 | 0 |
|
$160.6500 / $187.9800 | RFQ |
DISTI #
000000000000186761
|
Sager | Industrial Relays EMG 45-REL/IR- W230/HWR Min Qty: 1 | 0 |
|
$208.9200 / $224.9800 | Buy Now |
|
Dynamic Solutions GmbH | Relay Module | 1600 |
|
RFQ | |
|
Master Electronics | Relay module - with soldered-in industrial relay - contact: 2 PDTs - for multi-input fault warnings - with input diode array in P polarity (6 diodes 1N4007) and capacitor parallel to the coil as well as a multi-input light indicator - input voltage 230 V AC RoHS: Compliant | 0 |
|
$174.6400 / $192.7700 | Buy Now |
Part Details for 2952185
2952185 CAD Models
2952185 Part Data Attributes:
|
2952185
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2952185
Phoenix Contact
RELAY GEN PURPOSE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Relay Type | POWER/SIGNAL RELAY |