Part Details for 2952211 by Phoenix Contact
Overview of 2952211 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2952211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2952211-ND
|
DigiKey | DIODE MODULE GP 1000V Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.0400 | Buy Now |
DISTI #
651-2952211
|
Mouser Electronics | DIN Rail Terminal Blocks EMG 22-DIO 4M-1N5408 RoHS: Compliant | 0 |
|
$70.1600 / $73.0200 | Order Now |
DISTI #
71865777
|
RS | EMG 22-DIO 4M-1N5408 | Phoenix Contact 2952211 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$73.4300 / $77.3100 | RFQ |
|
Onlinecomponents.com | Diode module - with four diodes - common anode - diode type 1N 5408 RoHS: Compliant | 0 |
|
$70.3300 / $90.6900 | Buy Now |
DISTI #
000000000000186763
|
Sager | DIN Rail Terminal Blocks EMG 22-DIO 4M-1N5408 Min Qty: 1 | 0 |
|
$86.7100 / $97.1200 | Buy Now |
|
Dynamic Solutions GmbH | Diode block | 2200 |
|
RFQ | |
DISTI #
3268559
|
Farnell | DIODE BLOCK, 4 DIODE, 1.5A, COMMON ANODE RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$30.6430 | Buy Now |
|
Master Electronics | Diode module - with four diodes - common anode - diode type 1N 5408 RoHS: Compliant | 0 |
|
$70.3300 / $90.6900 | Buy Now |
Part Details for 2952211
2952211 CAD Models
2952211 Part Data Attributes
|
2952211
Phoenix Contact
Buy Now
|
Compare Parts:
2952211
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |