Part Details for 2953977 by Phoenix Contact
Overview of 2953977 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2953977
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2953977-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 120V Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$118.3700 | Buy Now |
DISTI #
651-2953977
|
Mouser Electronics | Industrial Relays EMG 22-REL/KSR-120 RoHS: Compliant | 0 |
|
$113.4400 / $118.3700 | Order Now |
|
Onlinecomponents.com | Relay module, with soldered-in miniature switching relay, contact (AgNi): Medium to large loads, 2 PDT, input voltage 120 V AC/DC RoHS: Compliant | 7 Factory Stock |
|
$97.2200 / $125.3700 | Buy Now |
DISTI #
000000000000186789
|
Sager | Industrial Relays EMG 22-REL/KSR-120 Min Qty: 1 | 0 |
|
$119.8700 / $134.2600 | Buy Now |
|
Master Electronics | Relay module, with soldered-in miniature switching relay, contact (AgNi): Medium to large loads, 2 PDT, input voltage 120 V AC/DC RoHS: Compliant | 7 Factory Stock |
|
$97.2200 / $125.3700 | Buy Now |
Part Details for 2953977
2953977 CAD Models
2953977 Part Data Attributes
|
2953977
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2953977
Phoenix Contact
RELAY MODULE DIN RAIL 2PDT 120V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Relay Type | POWER/SIGNAL RELAY |