Part Details for 2954879 by Phoenix Contact
Overview of 2954879 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2954879
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2954879-ND
|
DigiKey | DIODE MODULE GP 1000V 300MA Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$100.4600 | Buy Now |
DISTI #
651-2954879
|
Mouser Electronics | DIN Rail Terminal Blocks EMG 45-DIO 8P-1N5408 RoHS: Compliant | 0 |
|
$100.4600 | Order Now |
|
Onlinecomponents.com | Diode module - with eight diodes - common cathode - diode type 1N 5408 RoHS: Compliant | 0 |
|
$96.7400 / $124.7500 | Buy Now |
DISTI #
000000000000186819
|
Sager | DIN Rail Terminal Blocks EMG 45-DIO 8P-1N5408 Min Qty: 1 | 0 |
|
$119.2700 / $133.5800 | Buy Now |
|
Dynamic Solutions GmbH | Diode block | 1500 |
|
RFQ | |
|
Master Electronics | Diode module - with eight diodes - common cathode - diode type 1N 5408 RoHS: Compliant | 0 |
|
$96.7400 / $124.7500 | Buy Now |
Part Details for 2954879
2954879 CAD Models
2954879 Part Data Attributes
|
2954879
Phoenix Contact
Buy Now
|
Compare Parts:
2954879
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |