There are no models available for this part yet.
Overview of 296 by SCI
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 296 by SCI
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59257.1
|
TestEquity LLC | SCI 296 Hipot Tester, 5 kV 12 mA AC, 6 kV 5 mA DC, 50/60 Hz, 290 Series | 2 |
|
$1,799.0000 | Buy Now |