There are no models available for this part yet.
Overview of 2960 by AMD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2960CTS8-4#TRMPBF | Analog Devices | 36V Nano-C Two-In V Mon | |
LTC2960HDC-3#TRMPBF | Analog Devices | 36V Nano-C Two-In V Mon | |
LTC2960IDC-1#TRPBF | Analog Devices | 36V Nano-C Two-In V Mon |
Price & Stock for 2960 by AMD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
ES Components | 0 | 87 in Stock |
|
RFQ |