Part Details for 2961037 by Phoenix Contact
Overview of 2961037 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2961037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2961037-ND
|
DigiKey | RELAY GEN PURPOSE SPST 3A 24V Min Qty: 8 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.2525 | Buy Now |
DISTI #
651-2961037
|
Mouser Electronics | Industrial Relays REL-MR-G 24/1 RoHS: Compliant | 0 |
|
$16.4100 / $18.3700 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 24VDC 4.8KOhm 3A SPST-NO( (23mm 5mm 17mm)) THT Miniature Relay RoHS: Compliant | 0 |
|
$14.3900 / $18.2700 | Buy Now |
DISTI #
000000000000186946
|
Sager | Industrial Relays REL-MR-G 24/1 Min Qty: 8 | 0 |
|
$17.7900 / $19.9200 | Buy Now |
|
Master Electronics | Electromechanical Relay 24VDC 4.8KOhm 3A SPST-NO( (23mm 5mm 17mm)) THT Miniature Relay RoHS: Compliant | 0 |
|
$14.3900 / $18.2700 | Buy Now |
Part Details for 2961037
2961037 CAD Models
2961037 Part Data Attributes
|
2961037
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2961037
Phoenix Contact
Power/Signal Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Relay Type | POWER/SIGNAL RELAY |