Part Details for 2961118 by Phoenix Contact
Overview of 2961118 by Phoenix Contact
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 2961118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89W0411
|
Newark | Relay, Spdt, 250Vac, 6A, Contact Configuration:Spdt, Coil Voltage:60Vdc, Contact Current:6A, Product Range:Rel-Mr Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250Vac, Relay Terminals:Solder Rohs Compliant: Yes |Phoenix Contact 2961118 (Alternate Part Number: 4017918130886 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1433 |
|
$20.7700 / $29.7800 | Buy Now |
DISTI #
277-4838-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 6A 60V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
352 In Stock |
|
$19.1110 / $25.3800 | Buy Now |
DISTI #
651-2961118
|
Mouser Electronics | General Purpose Relays REL-MR- 60DC/21 REPLACEMENT RELAY RoHS: Compliant | 432 |
|
$19.2100 / $25.1900 | Buy Now |
|
Onlinecomponents.com | Plug-in miniature power relay - with power contact - 1 PDT - input voltage 60 V DC RoHS: Compliant |
241 In Stock 1722 Factory Stock |
|
$18.6400 / $28.3500 | Buy Now |
DISTI #
76873885
|
Verical | Plug-in miniature power relay, with power contact, 1 PDT, input voltage 60 V DC RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1712 | Americas - 185 |
|
$23.0643 / $35.5709 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$16.8000 | Buy Now |
|
Quest Components | 2 |
|
$18.2000 | Buy Now | |
DISTI #
2961118
|
TTI | General Purpose Relays REL-MR- 60DC/21 REPLACEMENT RELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 63 In Stock |
|
$18.8100 / $24.8800 | Buy Now |
DISTI #
REL-MR-60DC/21
|
TME | Relay: miniature Min Qty: 1 | 0 |
|
$10.6700 / $12.4600 | RFQ |
DISTI #
000000000000186948
|
Sager | General Purpose Relays REL-MR- 60DC/21 REPLACEMENT RELAY Min Qty: 1 | 11 |
|
$21.7000 / $27.1300 | Buy Now |
Part Details for 2961118
2961118 CAD Models
2961118 Part Data Attributes:
|
2961118
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2961118
Phoenix Contact
Power/Signal Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Relay Type | POWER/SIGNAL RELAY |