2961370
Phoenix Contact
Description: Power/Signal Relay, 1 Form C, SPDT, 0.05A (Contact), 36VDC (Contact), DC Input, Random, AC/DC Output,

Overview of 2961370 by Phoenix Contact

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for 2961370 by Phoenix Contact

Part # Manufacturer Description Stock Price Buy
DISTI # 16X1499
Newark Rel-Mr 4 5Dc/21Au |Phoenix Contact 2961370 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 277-5094-ND
DigiKey RELAY GEN PURPOSE SPDT 6A 4.5V Min Qty: 1 Lead time: 8 Weeks Container: Bulk 3
In Stock
  • 1 $20.7700
  • 10 $19.4130
  • 50 $17.8600
  • 100 $16.5011
  • 250 $15.7246
  • 500 $15.6382
$15.6382 / $20.7700 Buy Now
DISTI # 651-2961370
Mouser Electronics General Purpose Relays rel-MR-4.5DC/21AU RELAY RoHS: Compliant 30
  • 1 $20.7700
  • 10 $19.1500
  • 30 $19.0500
  • 50 $17.7900
  • 100 $16.5000
  • 250 $15.7200
  • 500 $15.6300
$15.6300 / $20.7700 Buy Now
Onlinecomponents.com Plug-in miniature power relay - with multi-layer gold contact - 1 PDT - input voltage 4.5 V DC RoHS: Compliant 20 In Stock
  • 10 $18.9500
  • 30 $18.0100
  • 50 $16.7900
  • 100 $15.9900
  • 250 $15.3400
  • 500 $15.2500
  • 1,000 $15.1700
$15.1700 / $18.9500 Buy Now
Quest Components POWER/SIGNAL RELAY, 1 FORM C, SPDT, 0.05A (CONTACT), 36VDC (CONTACT), DC INPUT, RANDOM, AC/DC OUTPUT 16
  • 1 $14.9175
$14.9175 Buy Now
DISTI # 2961370
TTI General Purpose Relays rel-MR-4.5DC/21AU RELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk Americas - 0
  • 10 $17.6000
  • 25 $17.1900
  • 50 $16.5900
  • 100 $16.1000
  • 250 $15.7800
  • 500 $15.4700
  • 1,000 $15.1600
$15.1600 / $17.6000 Buy Now
DISTI # 000000000001075680
Sager General Purpose Relays rel-MR-4.5DC/21AU RELAY Min Qty: 1 0
  • 1 $22.9400
  • 8 $22.0200
  • 20 $21.1800
  • 40 $20.3800
  • 80 $19.6600
$19.6600 / $22.9400 Buy Now
Dynamic Solutions GmbH Single relay 800
RFQ
Master Electronics Plug-in miniature power relay - with multi-layer gold contact - 1 PDT - input voltage 4.5 V DC RoHS: Compliant 20 In Stock
  • 10 $18.9500
  • 30 $18.0100
  • 50 $16.7900
  • 100 $15.9900
  • 250 $15.3400
  • 500 $15.2500
  • 1,000 $15.1700
$15.1700 / $18.9500 Buy Now
Neutron USA General Purpose Relays, REL-MR-4.5DC/21AU, SPDT (1 Form C) 4.5VDC Coil Through Hole 50
  • 1 $39.7900
$39.7900 Buy Now

CAD Models for 2961370 by Phoenix Contact
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2961370 by Phoenix Contact

2961370
Phoenix Contact
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PHOENIX CONTACT GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.41.00.20
Samacsys Manufacturer
Phoenix Contact
Body Breadth
5 mm
Body Height
15 mm
Body Length or Diameter
28 mm
Coil Resistance
119 Ω
Coil Voltage-Nom
4.5 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
0.05A@30VAC
Contact Current(AC)-Max
0.05 A
Contact Current(DC)-Max
0.05 A
Contact (DC) Max Rating R Load
0.05A@36VDC
Contact Voltage(AC)-Max
30 V
Contact Voltage(DC)-Max
36 V
Contact/Output Supply Type
AC/DC
End Contact Material
Silver Tin Oxide
End Contact Plating
GOLD
Input Switching Control Type
Random
JESD-609 Code
e4
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
28mm x 5mm x 15mm
Reference Standard
UL; VDE
Relay Form
1 FORM C
Relay Function
SPDT
Relay Type
POWER/SIGNAL RELAY
Terminal Finish
GOLD
Terminal Length
0.003500127000254001 inch
Termination Type
SOLDER
Want to compare parts?
  1. 2961370
    Phoenix Contact
    Power/Signal Relay, 1 Form C, SPDT, 0.05A (Contact), 36VDC (Contact), DC Input, Random, AC/DC Output,
    VS

Related Parts for 2961370

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2961370 by Phoenix Contact.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2961370 by Phoenix Contact

Select Manufacturer
Which Manufacturer of 2961370 would you like to use for your alert(s)?
  • Please alert me when 2961370 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2961370 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2961370 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2961370 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2961370.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2961370 by Phoenix Contact

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: