-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-14957-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 24V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$9.5300 | Buy Now |
DISTI #
651-2961464
|
Mouser Electronics | General Purpose Relays REL-MR-24AC/21-21 AU RoHS: Compliant | 0 |
|
$9.3400 | Order Now |
|
Onlinecomponents.com | Plug-in miniature power relay - with multi-layer gold contact - 2 PDTs - input voltage 24 V AC RoHS: Compliant |
8 In Stock |
|
$9.1200 / $12.4500 | Buy Now |
DISTI #
000000000001170537
|
Sager | General Purpose Relays REL-MR-24AC/21-21 AU Min Qty: 10 | 0 |
|
$11.4600 / $12.8400 | Buy Now |
|
Dynamic Solutions GmbH | Single relay | 410 |
|
RFQ | |
|
Master Electronics | Plug-in miniature power relay - with multi-layer gold contact - 2 PDTs - input voltage 24 V AC RoHS: Compliant |
8 In Stock |
|
$9.1200 / $12.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2961464
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2961464
Phoenix Contact
Power/Signal Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Relay Type | POWER/SIGNAL RELAY |