Part Details for 2961480 by Phoenix Contact
Overview of 2961480 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 2961480
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2961480-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 230V Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.6100 | Buy Now |
DISTI #
651-2961480
|
Mouser Electronics | General Purpose Relays REL-MR-230AC/ 21-21 AU RoHS: Compliant | 8 |
|
$13.3000 / $16.3400 | Buy Now |
|
Onlinecomponents.com | Plug-in miniature power relay - with multi-layer gold contact - 2 PDTs - input voltage 230 V AC RoHS: Compliant | 0 |
|
$13.0300 / $15.7900 | Buy Now |
DISTI #
REL-MR230AC/2121AU
|
TME | Relay: electromagnetic, DPDT, Ucoil: 230VAC, 8A, 8A/30VAC, 2A/24VDC Min Qty: 1 | 10 |
|
$8.2600 / $12.6100 | Buy Now |
DISTI #
000000000001170539
|
Sager | General Purpose Relays REL-MR-230AC/ 21-21 AU Min Qty: 10 | 0 |
|
$16.3800 / $18.3500 | Buy Now |
|
Dynamic Solutions GmbH | Single relay | 490 |
|
RFQ | |
|
Master Electronics | Plug-in miniature power relay - with multi-layer gold contact - 2 PDTs - input voltage 230 V AC RoHS: Compliant | 0 |
|
$13.0300 / $15.7900 | Buy Now |
Part Details for 2961480
2961480 CAD Models
2961480 Part Data Attributes
|
2961480
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2961480
Phoenix Contact
Power/Signal Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(AC)-Max | 0.003 A | |
Coil Power | 586.5 mW | |
Coil Resistance | 32500 Ω | |
Coil Voltage-Nom | 230 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Power Rating R Load | 2000VA@250VAC | |
Contact (AC) Max Rating R Load | 0.05A@36VAC | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Power Rating R Load | 60W@220VDC | |
Contact (DC) Max Rating R Load | 0.05A@30VDC | |
Contact Voltage(AC)-Max | 30 V | |
Contact Voltage(DC)-Max | 36 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER NICKEL | |
End Contact Plating | GOLD | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | CUL; EAC; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | CHANGE-OVER | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 9 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER |