Part Details for 2962859 (ALTERNATE: 2962859) by RS Pro
Overview of 2962859 (ALTERNATE: 2962859) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2962859 (ALTERNATE: 2962859)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70642952
|
RS | Shock absorbing fixed castor 100mm 110kg | RS PRO 2962859 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$54.5600 / $62.2800 | RFQ |